Exsys 4 Port PCIe Serial Card

小計(1 件)*

HK$1,067.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,067.00

* 參考價格

RS庫存編號:
331-782
製造零件編號:
EX-44354
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

4

Output Connections

RS232

Standards/Approvals

FC, RoHS, CE

COO (Country of Origin):
TW
The Exsys PCIe Card with FTDI Chip-Set provides four serial RS-232 high-performance UART 16C550 outputs. It is designed to expand four additional serial ports for PCs, small workstations or servers via the PCIe bus. +5V and +12V are configurable on pin 9 of the serial connectors as POS system. The card is fully Plug-and-Play compatible.

Full x1 PCI Express Throughput of 250Mbytes per sec

IO addresses and interrupt are set from the operating system

Data bits are 7 and 8

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。