Exsys Serial Device Server 1, 921.6 kbps Baud Rate

小計(1 件)*

HK$1,316.10

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,316.10

* 參考價格

RS庫存編號:
217-844
Distrelec 貨號:
303-88-397
製造零件編號:
EX-61001
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Operating System

Windows XP/Vista/7/8/10/11

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
CN
The Exsys Serial Device Server is used for integrating RS 232/422/485 serial devices e.g. payment terminals, barcode readers, sensors, measuring devices, weighing systems and CNC controllers, into an IP based Ethernet network and provides direct access to serial devices from any point of the network. Configuration is done in a convenient way via web browser and a wide range of operation modes such as TCP Server, TCP Client, UPD, VCOM, remote pair master slave, Modbus server, Modbus client are supported.

Point to point connection no software needed

Virtual COM software

Robust metal housing with DIN rail kit

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。