Exsys Serial Device Server 2, 921.6 kbps Baud Rate

小計(1 件)*

HK$2,383.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,383.20

* 參考價格

RS庫存編號:
331-780
Distrelec 貨號:
304-06-700
製造零件編號:
EX-6122-2
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Device Server

Accessory Type

Serial Device Server

Nominal Supply Voltage

5 → 24 V dc

Operating System

Windows XP/Vista/7/8/10/11

Number of Ports

2

Minimum Operating Temperature

0°C

Connection Port

1 x RJ45 Ethernet 1 x DC Jack, 2 x RS232 9 Pin Male

Maximum Operating Temperature

60°C

Standards/Approvals

CE, RoHS, IEEE 802.3af, IEEE802.3at

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Exsys Serial Device Server is a multi multi-protocol RS RS-232/422/485 serial device server designed to connect RS RS-232/422/485 serial devices, including point point-of-sale systems, barcode readers, sensors, meters, weighing systems, CNC controllers and PLCs, to an IP IP-based Ethernet network. The serial devices are connected via Ethernet and are available for sharing on the subnet and Internet.

Point to point connection no software required

Virtual COM Software for download

Desktop or wall mounting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。