Exsys Serial Device Server, 921.6 kbps Baud Rate
- RS庫存編號:
- 217-847
- Distrelec 貨號:
- 303-88-399
- 製造零件編號:
- EX-61004
- 製造商:
- Exsys
小計(1 件)*
HK$2,005.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,005.60 |
* 參考價格
- RS庫存編號:
- 217-847
- Distrelec 貨號:
- 303-88-399
- 製造零件編號:
- EX-61004
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows XP/Vista/7/8/10/11 | |
| Nominal Supply Voltage | 12 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 921.6kbps | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows XP/Vista/7/8/10/11 | ||
Nominal Supply Voltage 12 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- CN
The Exsys Serial Device Server is used for integrating RS 232/422/485 serial devices e.g. payment terminals, barcode readers, sensors, measuring devices, weighing systems and CNC controllers, into an IP based Ethernet network and provides direct access to serial devices from any point of the network. Configuration is done in a convenient way via web browser and a wide range of operation modes such as TCP Server, TCP Client, UPD, VCOM, remote pair master slave, Modbus server, Modbus client are supported.
Point to point connection no software needed
Virtual COM software
Robust metal housing with DIN rail kit
相关链接
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server 1, 921.6 kbps Baud Rate
- Exsys Serial Device Server 2, 921.6 kbps Baud Rate
- Aten Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate