Exsys Serial Device Server, 921.6 kbps Baud Rate
- RS庫存編號:
- 217-852
- Distrelec 貨號:
- 304-06-699
- 製造零件編號:
- EX-6114-2POE
- 製造商:
- Exsys
小計(1 件)*
HK$2,870.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,870.10 |
* 參考價格
- RS庫存編號:
- 217-852
- Distrelec 貨號:
- 304-06-699
- 製造零件編號:
- EX-6114-2POE
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Operating System | Windows XP/Vista/7/8/10/11 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 921.6kbps | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Operating System Windows XP/Vista/7/8/10/11 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Exsys Serial Device Server designed to connect RS 232 serial devices, including point of sale systems, barcode readers, sensors, meters, weighing systems, CNC controllers and PLCs, to an IP based Ethernet network. The serial devices are connected via Ethernet and are available for sharing on the subnet and Internet. Remote configuration is done via extensive network protocols such as TCP server, TCP client, UDP, VCOM, serial Telnet/RFC2217. To ensure backward compatibility with legacy serial devices running existing COM port application software, it provides a virtual COM port that perfectly migrates your serial application without modifying the software.
Point to point connection no software needed
Virtual COM software
Robust metal housing with DIN rail kit
相关链接
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 Baud Rate
- Exsys Serial Device Server 1, 921.6 kbps Baud Rate
- Exsys Serial Device Server 2, 921.6 kbps Baud Rate
- Aten Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate