StarTech.com Serial Device Server 1, 921.6 kbps Baud Rate
- RS庫存編號:
- 277-329
- 製造零件編號:
- I13-SERIAL-ETHERNET
- 製造商:
- StarTech.com
小計(1 件)*
HK$2,309.48
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,309.48 |
* 參考價格
- RS庫存編號:
- 277-329
- 製造零件編號:
- I13-SERIAL-ETHERNET
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Serial Device Server | |
| Operating System | Windows 8 | |
| Nominal Supply Voltage | 5 V dc | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45, DB9 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEEE 802.3i, EIA/TIA-232, IEEE 802.3u | |
| Maximum Baud Rate | 921.6kbps | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Serial Device Server | ||
Operating System Windows 8 | ||
Nominal Supply Voltage 5 V dc | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45, DB9 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEEE 802.3i, EIA/TIA-232, IEEE 802.3u | ||
Maximum Baud Rate 921.6kbps | ||
不相容
- COO (Country of Origin):
- TW
StarTech Serial Device Server, 5V Nominal Supply Voltage, 1 Ports - I13-SERIAL-ETHERNET
This serial device server links a single RS232 serial Interface to an Ethernet network, allowing legacy equipment to communicate over TCP/IP in industrial and commercial settings. It operates from a low-voltage 5V DC supply and fits into environments requiring standard Ethernet connectivity and a DB9 serial connection, supporting typical networking and serial signalling standards for straightforward integration.
Features and Benefits:
• Supports maximum data rate of 921.6kbps for high-speed transfers
• Single serial port with DB9 connector for legacy device compatibility
• RJ45 Ethernet Interface supporting IEEE802.3u for network connectivity
• Complies with EIA/TIA-232 to Interface standard serial equipment
• Operates between 0°C and 60°C for temperature-resilient deployment
• Compatible with Windows 8 for straightforward configuration and management
• Single serial port with DB9 connector for legacy device compatibility
• RJ45 Ethernet Interface supporting IEEE802.3u for network connectivity
• Complies with EIA/TIA-232 to Interface standard serial equipment
• Operates between 0°C and 60°C for temperature-resilient deployment
• Compatible with Windows 8 for straightforward configuration and management
Applications
• Suitable for factory automation systems requiring serial-to-IP bridging
• Ideal for connecting instrumentation with DB9 ports to Ethernet networks
• Used with building management systems needing a single-port gateway
• Can be used for remote serial device monitoring over TCP/IP networks
• Ideal for connecting instrumentation with DB9 ports to Ethernet networks
• Used with building management systems needing a single-port gateway
• Can be used for remote serial device monitoring over TCP/IP networks
What connectors are provided for serial and network connections?
The unit provides a DB9 connector for RS232 serial devices and an RJ45 socket for Ethernet connection.
Which protocols and standards does it support for network interoperability?
It implements IEEE802.3i and IEEE802.3u Ethernet standards alongside EIA/TIA-232 serial signalling for compatibility with standard network and serial equipment.
What power requirements must be met for installation?
The device requires a nominal 5V DC power source for normal operation.
Can it handle industrial temperature ranges on-site?
The device is specified to function continuously within a 0°C to 60°C ambient temperature range.
相关链接
- StarTech.com Serial Device Server 2, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 4, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 1, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate