Aten Serial Device Server

小計(1 件)*

HK$2,646.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,646.70

* 參考價格

RS庫存編號:
624-625
製造零件編號:
SN3002
製造商:
Aten
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Aten

Product Type

Serial Device Server

COO (Country of Origin):
TW
The Aten SN3000 series Secure Serial Device Servers are external IP-based network devices that securely connect legacy serial RS-232 devices to an Ethernet network to be accessed remotely from a computer located anywhere, allowing users to expand the number of serial ports for any host computer over a network. The SN3000 series is especially suited for industrial process control applications, given the abundant use of the Supervisory Control and Data Acquisition (SCADA) systems across many industries for collecting data from PLCs, meters, and sensors via serial ports.

Secured operation modes

1 or 2 RS-232 serial ports for secured serial data over Ethernet transmission

Standard operation modes

Easy console port access via Java viewer and Sun Solaris ready

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。