Exsys Serial Device Server
- RS庫存編號:
- 309-569
- Distrelec 貨號:
- 303-80-542
- 製造零件編號:
- EX-SFP-0055
- 製造商:
- Exsys
小計(1 件)*
HK$320.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 11 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$320.10 |
* 參考價格
- RS庫存編號:
- 309-569
- Distrelec 貨號:
- 303-80-542
- 製造零件編號:
- EX-SFP-0055
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Device Server | |
| Accessory Type | Transceiver | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Device Server | ||
Accessory Type Transceiver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys SFP transceiver is a high-performance, cost effective module with a data rate of 1.25 Gbps and a transmission distance of up to 550 m via multimode fiber. The transceiver consists of three parts: a VCSEL laser transmitter, a PIN photodiode integrated with a transimpedance preamplifier (TIA), and an MCU control unit. All modules meet laser safety class I requirements. The transceiver is compliant with SFP Multi-Source Agreement (MSA).
850nm VCSEL laser and PIN photodetector
Extended operating temperature range from -40 degree C to 85 degree C
相关链接
- Exsys Serial Device Server 5
- Exsys Serial Device Server, 921.6 Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server 1, 921.6 kbps Baud Rate
- Exsys Serial Device Server 2, 921.6 kbps Baud Rate
- Exsys Device Server 1, 100 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 4, 1000 Mbps Baud Rate