小計(1 件)*
HK$3,089.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,089.50 |
* 參考價格
- RS庫存編號:
- 624-626
- 製造零件編號:
- SN3002P
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | Serial Device Server | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type Serial Device Server | ||
- COO (Country of Origin):
- TW
The Aten SN3000 series Secure Serial Device Servers are external IP-based network devices that securely connect legacy serial RS-232 devices to an Ethernet network to be accessed remotely from a computer located anywhere, allowing users to expand the number of serial ports for any host computer over a network. The SN3000 series is especially suited for industrial process control applications, given the abundant use of the Supervisory Control and Data Acquisition (SCADA) systems across many industries for collecting data from PLCs, meters, and sensors via serial ports.
Secured operation modes
1 or 2 RS-232 serial ports for secured serial data over Ethernet transmission
Standard operation modes
Easy console port access via Java viewer and Sun Solaris ready
相关链接
- Aten Serial Device Server
- Aten Device Server, 921.6 kbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Exsys Serial Device Server
- Planet Serial Device Server 5
- StarTech.com Serial Device Server 1
- Exsys Serial Device Server 5