小計(1 件)*
HK$42,357.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$42,357.60 |
* 參考價格
- RS庫存編號:
- 624-629
- 製造零件編號:
- SN1116CO
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | Serial Device Server | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type Serial Device Server | ||
- COO (Country of Origin):
- TW
The Aten Serial console server provides IT and network administrators secure, out of band access to serial devices located at data centres or remote sites such as network switches allowing console operation using RS-232 and USB console¹. All series of serial console server features Cisco pin-outs and auto-sensing DTE / DCE function, providing a direct connection to Cisco network switches (and other compatible devices) without rollover cables for more time-saving IT infrastructure deployment. In addition, it support online detection of connected serial devices (including terminal blocks) for device status monitoring. An e-mail notification will be sent to the administrator when connected devices are offline.
Browser access with an intuitive GUI
Terminal-based access with a menu-driven UI or command-line interface
Laptop USB Console (LUC) port for local console access via laptop2
Dual Ethernet ports allow fail control or dual IP address access3
Dual power supply
相关链接
- Aten Serial Device Server
- Aten Device Server, 921.6 kbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Exsys Serial Device Server
- Planet Serial Device Server 5
- StarTech.com Serial Device Server 1
- Exsys Serial Device Server 5