小計(1 件)*
HK$29,088.90
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$29,088.90 |
* 參考價格
- RS庫存編號:
- 624-633
- 製造零件編號:
- SN9116CO
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | Serial Device Server | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type Serial Device Server | ||
- COO (Country of Origin):
- TW
The Aten Serial Console Server provide IT and network administrators secure, out-of-band access to serial devices located at data centres or remote sites (such as network switches allowing console operation using RS-232). With dual power / LAN in SN01xxCO models and single power / LAN in the SN91xxCO models, they both integrate cutting edge technologies to provide convenient installation, secure serial device access, easy management and comprehensive control for data centres.
Secure in band and out-of-band remote serial console access
Browser access with an intuitive GUI
Terminal based access with a menu-driven UI or command line interface
Front USB ports for storage1
Laptop USB Console port for local console access via laptop1
Dual Ethernet ports allow fail control or dual IP address access1
Dual power supply1
相关链接
- Aten Serial Device Server
- Aten Device Server, 921.6 kbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Exsys Serial Device Server
- Planet Serial Device Server 5
- StarTech.com Serial Device Server 1
- Planet Serial Device Server 2