Fair-Rite Ferrite Shielding Sheet 146 mm x 100mm x 100 mm

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
302-708
製造零件編號:
3595000551
製造商:
Fair-Rite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fair-Rite

Material

Ferrite

Product Type

Shielding Sheet

Thickness

100mm

Length

146mm

Width

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO 9001, RoHS

COO (Country of Origin):
CN
The Fair-Rite Ferrite Plate offers a much needed geometry to be used with the EM Field Applications, i.e. Wireless Power Transfer, Field focusing and circuit protection from nearby fields. Plates can be supplied in 31, 43, 61, 75, and 95 material.

Ferrite plates are controlled for Inductance up to 20 Amps

Inductance values are specified at 85 kHz

Saturation Bias is measured up to 20 amps at 85 kHz with 105 turns

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。