Digilent 410-245 Digital-to-Analogue Converter Module Development Kit Development Kit
- RS庫存編號:
- 184-0472
- Distrelec 貨號:
- 300-44-303
- 製造零件編號:
- 410-245
- 製造商:
- Digilent
可享批量折扣
查看批量定價選項小計(1 件)*
HK$313.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$313.70 |
| 5 + | HK$307.50 |
* 參考價格
- RS庫存編號:
- 184-0472
- Distrelec 貨號:
- 300-44-303
- 製造零件編號:
- 410-245
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Development Kit | |
| Interface Type | USB 3.0, Bluetooth, Ethernet, MIPI-DSI, USB 2.0, WiFi, HDMI | |
| Standards/Approvals | RoHS | |
| For Use With | High Speed DSP | |
| Kit Classification | Development Kit | |
| Resolution | 12 bit | |
| Kit Name | Digital-to-Analogue Converter Module | |
| Featured Device | AD5628 | |
| Converter Type | DAC | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Development Kit | ||
Interface Type USB 3.0, Bluetooth, Ethernet, MIPI-DSI, USB 2.0, WiFi, HDMI | ||
Standards/Approvals RoHS | ||
For Use With High Speed DSP | ||
Kit Classification Development Kit | ||
Resolution 12 bit | ||
Kit Name Digital-to-Analogue Converter Module | ||
Featured Device AD5628 | ||
Converter Type DAC | ||
The Pmod DA4 is an 8 channel 12-bit Digital-to-analogue Converter run via the analogue Devices AD5628.By communicating with the device through SPI, users may send different analogue values on individual channels or output to all 8 channels simultaneously.
Eight channel, 12-bit DAC
Capable of eight simultaneous outputs
High-speed DSP compatible
Power-down function capability
Low power consumption
Small PCB size for flexible designs 1.2 x 0.8 (3.0 cm x 2.0 cm)
6-pin Pmod connector with SPI interface
Follows Digilent Interface Specification Type 2
Example code available in resource center
相关链接
- Digilent 410-241 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- Digilent 410-113 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- Digilent 410-064 Expansion Module Development Kit
- Digilent Button Development Kit
- Digilent Joystick Development Kit
- Digilent 410-351-20 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools
- Digilent 410-351-10 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools
- Digilent 410-428 Analogue Discovery Studio Logarithmic Amplifier Development Module for Nexys A7 for Analog Discovery