Stanley, Model FMHT82569-6 Socket Tester 230V ac CAT II
- RS庫存編號:
- 279-2264
- 製造零件編號:
- FMHT82569-6
- 製造商:
- Stanley
小計(1 件)*
HK$190.33
訂單超過 HK$250.00 免費送貨
有庫存
- 71 件準備從其他地點送貨
- 加上 26 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$190.33 |
* 參考價格
- RS庫存編號:
- 279-2264
- 製造零件編號:
- FMHT82569-6
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Socket Tester | |
| Voltage | 230V ac | |
| Audible Alarm | Yes | |
| Earth Loop Impedance Test | Yes | |
| Number of Pins | 2 | |
| Wiring Check | Yes | |
| Power Source | Battery | |
| Model Number | FMHT82569-6 | |
| Weight | 100g | |
| Standards/Approvals | FMHT825696 3 253 566 825 694 | |
| Height | 185mm | |
| Length | 115mm | |
| Width | 60mm | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 230V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Socket Tester | ||
Voltage 230V ac | ||
Audible Alarm Yes | ||
Earth Loop Impedance Test Yes | ||
Number of Pins 2 | ||
Wiring Check Yes | ||
Power Source Battery | ||
Model Number FMHT82569-6 | ||
Weight 100g | ||
Standards/Approvals FMHT825696 3 253 566 825 694 | ||
Height 185mm | ||
Length 115mm | ||
Width 60mm | ||
Safety Category Level CAT II | ||
Safety Category Voltage 230V ac | ||
豁免
- COO (Country of Origin):
- CN
STANLEY® FATMAX® 2-Pin Wall Plug Tester
The Stanley Wall Socket Tester check the connection of cables behind the socket. Its Earthling allows leakage currents to flow safely and, in conjunction with an automatic circuit-breaking device (earth leakage circuit-breaker), ensures that the electrica
Audible signal and LED Colours
Phase neutral inversion
相关链接
- Chauvin Arnoux, Model CA 751 Socket Tester 16A 230V ac CAT II
- Megger, Model MSA1363 Socket Tester 2A 300V CAT II
- Martindale, Model CP-501 Socket Tester 13A 250V CAT II
- Martindale, Model EZ664 Socket Tester 30mA 230V CAT III
- Martindale, Model CP-301 Socket Tester 16A 110V ac CAT II
- Martindale, Model BZ701 Socket Tester 13A 230V ac CAT III
- Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV
- Martindale Socket Tester 13A 230V ac CAT II