Bahco NS242-32 1 in Socket Wrench with Metal Handle, 550mm Overall
- RS庫存編號:
- 163-734
- 製造零件編號:
- NS242-32
- 製造商:
- Bahco
小計(1 件)*
HK$11,291.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,291.20 |
* 參考價格
- RS庫存編號:
- 163-734
- 製造零件編號:
- NS242-32
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Socket Wrench | |
| Drive Size | 1in | |
| Handle Type | Metal | |
| Overall Length | 550mm | |
| Drive Type | Reversible Ratchet | |
| Model Number | NS242-32 | |
| Material | Aluminium Bronze | |
| Number of Points | 45 | |
| Standards/Approvals | DIN 3122, ISO 3315 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Socket Wrench | ||
Drive Size 1in | ||
Handle Type Metal | ||
Overall Length 550mm | ||
Drive Type Reversible Ratchet | ||
Model Number NS242-32 | ||
Material Aluminium Bronze | ||
Number of Points 45 | ||
Standards/Approvals DIN 3122, ISO 3315 | ||
豁免
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Drive Reversible Ratchet Aluminium Bronze 550 mm
The Bahco Tools Non-sparking 1 inch drive reversible ratchet made from aluminium bronze is engineered for reliability in highly sensitive environments. Designed for professional use, this tool combines strength with safety, making it essential for industries where flammable materials are present. Its construction meets stringent international standards, ensuring that each unit not only performs brilliantly but also adheres to necessary safety regulations.
Incorporates a knurled handle for superior grip and control
Manufactured in compliance with ISO 3315/DIN 3122 standards for quality assurance
Perfect for use in areas where traditional steel tools could pose risks
相关链接
- Bahco NS242-24 3/4 in Socket Wrench with Metal Handle, 320mm Overall
- Bahco NS242-16 1/2 in Socket Wrench with Metal Handle, 245mm Overall
- Bahco 29M-32 32 mm Socket Wrench with Metal Handle, 381mm Overall
- Facom 550mm Overall, Metal Handle
- Bahco 9550N 1 in Socket Wrench with Metal Handle, 640mm Overall
- Teng Tools Lug Wrench Telescopic Handle
- Bahco 29M-29 29 mm Socket Wrench with Metal Handle, 345mm Overall
- Bahco 29M-28 28 mm Socket Wrench with Metal Handle, 334mm Overall