Bahco 29M-32 32 mm Socket Wrench with Metal Handle, 381mm Overall
- RS庫存編號:
- 163-995
- 製造零件編號:
- 29M-32
- 製造商:
- Bahco
小計(1 件)*
HK$1,068.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,068.20 |
* 參考價格
- RS庫存編號:
- 163-995
- 製造零件編號:
- 29M-32
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Socket Wrench | |
| Drive Size | 32mm | |
| Handle Type | Metal | |
| Overall Length | 381mm | |
| Model Number | 29M-32 | |
| Material | High Alloy Steel | |
| Finish | Micro Matt, Chrome Plated | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 2236 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Socket Wrench | ||
Drive Size 32mm | ||
Handle Type Metal | ||
Overall Length 381mm | ||
Model Number 29M-32 | ||
Material High Alloy Steel | ||
Finish Micro Matt, Chrome Plated | ||
Number of Points 6 | ||
Standards/Approvals ISO 2236 | ||
豁免
- COO (Country of Origin):
- ES
Bahco 32 mm Double Head Offset Socket Wrench with 6 x 6-Point Dynamic-Drive™ 381 mm
The Bahco Tools Socket Wrench is designed for versatility and efficiency, making it an essential tool for any professional or DIY enthusiast. Featuring a robust 6 point Dynamic Drive profile, this wrench optimises grip on fasteners, reducing the risk of rounding while maximising torque transfer. The chrome plated micro matte finishing not only contributes to its aesthetic appeal but also provides a high quality surface that resists corrosion and wear. With its unique pass through design, you can effortlessly tackle long thread bars, enhancing functionality across a range of applications. This wrench combines precision engineering with practical design, delivering outstanding performance in every task.
High performance alloy steel construction guarantees longevity
Offset and deep socket designs increase accessibility in tight spaces
Standard compliant with ISO 2236 for quality assurance
相关链接
- Bahco 29M-29 29 mm Socket Wrench with Metal Handle, 345mm Overall
- Bahco 29M-28 28 mm Socket Wrench with Metal Handle, 334mm Overall
- Bahco 29M-30 30 mm Socket Wrench with Metal Handle, 357mm Overall
- Bahco NS242-32 1 in Socket Wrench with Metal Handle, 550mm Overall
- Bahco Tube Wrench, Bar Handle Handle
- Bahco Tube Wrench Bar Handle Handle VDE/1000V Approved
- Bahco 9550N 1 in Socket Wrench with Metal Handle, 640mm Overall
- Bahco Pipe Wrench Metal Handle Non-Sparking