Bahco 9550N 1 in Socket Wrench with Metal Handle, 640mm Overall

小計(1 件)*

HK$3,024.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,024.90

* 參考價格

RS庫存編號:
164-354
製造零件編號:
9550N
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Drive Size

1in

Product Type

Socket Wrench

Handle Type

Metal

Overall Length

640mm

Drive Type

Square Drive

Model Number

9550N

Material

High Performance Alloy Steel

Finish

Matt Chrome Plated

Number of Points

72

Standards/Approvals

DIN 3122, ISO 1174-2, DIN 3120, ISO 3315

豁免

COO (Country of Origin):
TW

Bahco 1" Square Drive Ratchets with Knurled Handle


The Bahco Tools 1 Inch square drive ratchet features a knurled handle for a secure grip and boasts a 72 tooth design with a 5° action angle for precise operation. Made from high performance alloy steel, it is precision forged and heat treated to ensure optimum durability. The matte chrome plating adds a sleek finish while enhancing corrosion resistance.

With non slip metal disc change system

Matte chrome plated finish

ISO 3315 and DIN 3122 standard meet

ISO 1174-2 and DIN 3120 standard meet

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。