Wera 3/8 in Drive 64 mm 6 Point Hex, 130mm Overall Length
- RS庫存編號:
- 267-1388
- 製造零件編號:
- 05004538001
- 製造商:
- Wera
小計(1 件)*
HK$115.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$115.30 |
* 參考價格
- RS庫存編號:
- 267-1388
- 製造零件編號:
- 05004538001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Socket Size | 64 mm | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Socket Type | 6 Point | |
| Finish | Matt Chrome | |
| Overall Length | 130mm | |
| Standards/Approvals | ISO 2725 part 3 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Socket Size 64 mm | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Socket Type 6 Point | ||
Finish Matt Chrome | ||
Overall Length 130mm | ||
Standards/Approvals ISO 2725 part 3 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
豁免
- COO (Country of Origin):
- TW
8790 HMB Deep 3/8" socket, 16 x 64 mm
The Wera manual and machine socket wrench insert (ISO 2725 part 3) can be used in manual and machine operations. With "take it easy" tool finder with color coding by size - for quick and easy identification of the required tool. Slip-proof for easy grip even with oily hands. With ball stop groove. For external hexagon screws and bolts. Made of dull-chromed chrome-vanadium.
Long sockets for low-lying screw driving, often even with protruding threaded rods in small spaces
Hexagonal profile enables precise bolting with high power transmission and preserves the profile
With take it easy tool finder color coding by size
Knurling
Application:
Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, long design for low-lying screw driving and protruding threaded rods; with hexagonal profile; knurls at base for precision handling in manual operations, chrome vanadium, matt chrome-plated finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.
相关链接
- Wera 3/8 in Drive 64 mm 6 Point Hex, 130mm Overall Length
- Wera 1/2 in Drive 83 mm 6 Point Hex, 130mm Overall Length
- Wera 3/8 in Drive 64 mm 6 Point Hex, 131mm Overall Length
- Wera 1/2 in Drive 13 mm 6 Point Hex, 37.0mm Overall Length
- Wera 3/8 in Drive 19 mm 6 Point Hex, 30.0mm Overall Length
- Wera 3/8 in Drive 16 mm 6 Point Hex, 30.0mm Overall Length
- Wera 3/8 in Drive 15 mm 6 Point Hex, 29.0mm Overall Length
- Wera 3/8 in Drive 18 mm 6 Point Hex, 30.0mm Overall Length