Phoenix Contact PLC-HPT Solid State Interface Relay DIN Rail

小計(1 件)*

HK$661.00

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$661.00

* 參考價格

RS庫存編號:
201-6285
製造零件編號:
2905215
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix hybrid solid-state relay has including bypass relay with using push-in connection method. It is used reverse polarity protection and using DIN rail mounting type.

Ambient temperature is -25 °C to 60 °C

Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。