i-Autoc KSI Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32V dc Control
- RS庫存編號:
- 164-0576
- 製造零件編號:
- KSI240D25R-L
- 製造商:
- i-Autoc
小計(1 件)*
HK$206.90
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$206.90 |
* 參考價格
- RS庫存編號:
- 164-0576
- 製造零件編號:
- KSI240D25R-L
- 製造商:
- i-Autoc
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | i-Autoc | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | KSI | |
| Terminal Type | Screw | |
| Switching Function | Random Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CCCs, TUV, cULus | |
| Height | 20.5mm | |
| Length | 58.4mm | |
| Output Type | SCR, Triac | |
| Off State Leakage Current | 5mA | |
| 選取全部 | ||
|---|---|---|
品牌 i-Autoc | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series KSI | ||
Terminal Type Screw | ||
Switching Function Random Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CCCs, TUV, cULus | ||
Height 20.5mm | ||
Length 58.4mm | ||
Output Type SCR, Triac | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- CN
KSI series single phase solid state relay use the Triac or SCR output. It is widely used in various industry applications, and it can be used for the resistive, inductive or capacitive loads. The control voltage is 4-32VDC or 90-280VAC, load voltage is 240VAC, 380VAC, 480VAC or 600VAC. Wide load current range from 10 to 125A.
Zero crossing or Random-on
Load current:10A-125A @48-660VAC
TRIAC or SCR output
AC or DC control
Dielectric strength ≥4000VACrms
LED indicator
Build-in MOV or TVS option
相关链接
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control