i-Autoc KSI Series Solid State Relay, 40 A Load, Panel Mount, 280 V ac Load, 32V dc Control

小計(1 件)*

HK$203.60

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$203.60

* 參考價格

RS庫存編號:
164-0577
製造零件編號:
KSI240D40R-L
製造商:
i-Autoc
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

i-Autoc

Maximum Load Current

40A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

48V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

KSI

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Switching Function

Random Switching

Maximum Operating Temperature

80°C

Height

20.5mm

Length

58.4mm

Standards/Approvals

CCCs, CE, cULus, TUV

Output Type

Triac, SCR

Off State Leakage Current

5mA

COO (Country of Origin):
CN
KSI series single phase solid state relay use the Triac or SCR output. It is widely used in various industry applications, and it can be used for the resistive, inductive or capacitive loads. The control voltage is 4-32VDC or 90-280VAC, load voltage is 240VAC, 380VAC, 480VAC or 600VAC. Wide load current range from 10 to 125A.

Zero crossing or Random-on

Load current:10A-125A @48-660VAC

TRIAC or SCR output

AC or DC control

Dielectric strength ≥4000VACrms

LED indicator

Build-in MOV or TVS option

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。