Aratas G3VM Series Solid State Relay, 5 A Load, PCB Mount, 40 V Load, 5V Control
- RS庫存編號:
- 213-2104
- 製造零件編號:
- G3VM-41HR
- 製造商:
- Aratas
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加75件可節省HK$180.00
查看批量定價選項小計(1 件)*
HK$109.70
訂單超過 HK$250.00 免費送貨
有庫存
- 75 件準備從其他地點送貨
- 加上 150 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 74 | HK$109.70 | - |
| 75 - 149 | HK$107.30 | HK$180.00 |
| 150 + | HK$105.00 | HK$705.00 |
* 參考價格
- RS庫存編號:
- 213-2104
- 製造零件編號:
- G3VM-41HR
- 製造商:
- Aratas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V | |
| Maximum Control Voltage | 5V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 0.07Ω | |
| Package Type | SOP-6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.3mm | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 2.1mm | |
| Capacitance | 1100pF | |
| Output Type | MOSFET | |
| 選取全部 | ||
|---|---|---|
品牌 Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 40V | ||
Maximum Control Voltage 5V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 0.07Ω | ||
Package Type SOP-6 | ||
Maximum Operating Temperature 85°C | ||
Length 6.3mm | ||
Width 4.4mm | ||
Standards/Approvals RoHS, UL | ||
Height 2.1mm | ||
Capacitance 1100pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM MOSFET relay in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay. The G3VM MOSFET relay has applications such as Semiconductor test equipment, Communication equipment, Test & Measurement equipment, Security equipment, Industrial equipment, Power circuit and Amusement equipment.
Surface-mounting Terminals
1a (SPST-NO) contact form
相关链接
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay Surface Mount 5V Control
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Aratas G3VM Series Solid State Relay 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 1.64V Control