Gefran GRS-H Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V Control

小計(1 件)*

HK$816.80

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$816.80

* 參考價格

RS庫存編號:
221-7481
製造零件編號:
F083572/ GRS-H-30-48-D-0-0-0-0
製造商:
Gefran
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gefran

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V

Minimum Control Voltage

6V

Series

GRS-H

Terminal Type

Cage Clamp

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran Ultra-compact static power units with dc / ac logic control has 30 rated current. It is used for correct management of electrical heating elements for industrial heating applications.

Features and Benefits


Input command from DC/AC logic signal with push-in connectors, signalling leds

Cage clamps for power cables

Thermal alarm option with led and alarm output

Interrupted load option with led and alarm output

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。