Gefran GRS-H Series Solid State Relay, 30 A Load, Panel Mount, 480 V ac Load, 32V Control

小計(1 件)*

HK$1,060.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,060.90

* 參考價格

RS庫存編號:
241-8220
製造零件編號:
F084164/ GRS-H-30-48-D-1-0-0-0
製造商:
Gefran
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gefran

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

480V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

6V

Maximum Control Voltage

32V

Series

GRS-H

Terminal Type

Push-in

Contact Configuration

2CO (SPDT)

Switching Function

Zero Cross

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Output Type

MOSFET, Triac

Off State Leakage Current

3mA

不相容

COO (Country of Origin):
IT
The Gefran GRS‑H series single‑phase power controller is a solid‑state static power unit that offers various power output functions. Ideal for control of resistive loads, the GRS‑H is perfectly suited to manage electrical heating elements in industrial heating applications.

Number of circuits 1

Switching type zero cross

Input polarity DC

Input signal 6 to 32 VDC

Output voltage 24 to 530 VAC

Mounting DIN Rail

Integral heat sink

Termination screw terminal

Dimension H x W x D 4.35 in x .9 in x 4.3 in

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。