Essentra Round Nylon Spacer RTSN-M3-20-6-1 20 mm
- RS庫存編號:
- 101-735
- Distrelec 貨號:
- 304-36-905
- 製造零件編號:
- RTSN-M3-20-6-1
- 製造商:
- Essentra
小計(1 袋,共 50 件)*
HK$107.70
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 30 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$107.70 | HK$2.154 |
* 參考價格
- RS庫存編號:
- 101-735
- Distrelec 貨號:
- 304-36-905
- 製造零件編號:
- RTSN-M3-20-6-1
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Product Type | Spacer | |
| Length | 20mm | |
| Material | Nylon | |
| Shape | Round | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Product Type Spacer | ||
Length 20mm | ||
Material Nylon | ||
Shape Round | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Essentra round spacer, threaded, 20mm in length, made of Polyoxymethylene. It is a reliable and durable spacer that is ideal for various applications. This spacer is designed to provide stable support and spacing between components, ensuring optimal performance and functionality, with its high quality material and threaded design, it offers easy installation and secure fastening. Whether used in electronic devices, automotive systems, or industrial machinery, the RTSN M3 20 6 1 is a versatile spacer that offers reliability and precision.
Round spacer with threaded design for easy installation and secure fastening
20mm length provides stable support and spacing between components
Made of polyoxymethylene for durability and reliability
Suitable for various applications in electronic devices, automotive systems, and industrial machinery
Ensures optimal performance and functionality
相关链接
- Essentra Round Nylon Spacer RTSN-M3-12-6-1 12 mm
- Essentra Round Nylon Spacer RTSN-M3-10-6-1 10 mm
- Essentra Nylon Round Spacer Spacer
- Essentra Threaded Standoff M3 Nylon
- Essentra Threaded Standoff M3 Nylon
- Essentra Round Nylon Spacer R908-3 4.8 mm
- Essentra Round Nylon Spacer R907-3 4.8 mm
- Essentra Round Nylon Spacer R912-7 11.1 mm