Essentra Round Nylon Spacer RTSN-M3-10-6-1 10 mm

小計(1 袋,共 50 件)*

HK$231.90

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$231.90HK$4.638

* 參考價格

RS庫存編號:
134-988
Distrelec 貨號:
304-36-903
製造零件編號:
RTSN-M3-10-6-1
製造商:
Essentra
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Essentra

Product Type

Spacer

Length

10mm

Material

Nylon

Shape

Round

Inside Diameter

3mm

Finish

Black

Standards/Approvals

UL94 V-0(RMS-205), RoHS

COO (Country of Origin):
DE
The Essentra round spacer that is threaded and has a length of 10mm. It is made of polyoxymethylene material. This spacer is designed to provide reliable and secure mounting for various applications, with its high quality construction and threaded design, it ensures easy installation and stability. The RTSN M3 10 6 1 is a versatile spacer that can be used in a wide range of industries and applications.

Threaded design for easy installation

10mm length provides secure mounting

Made of high quality polyoxymethylene material

Versatile spacer suitable for various applications

Reliable and stable mounting solution

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。