小計(1 件)*
HK$1,362.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,362.50 |
* 參考價格
- RS庫存編號:
- 235-7612
- 製造零件編號:
- 43.J4PF
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Set Type | Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 7 → 14 mm | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Set Type Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 7 → 14 mm | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
不相容
- COO (Country of Origin):
- FR
FACOM 43.J4PF Flare Nut Wrench Set - 4 Pieces
The FACOM 43.J4PF Flare Nut Wrench Set includes four precision-engineered wrenches in sizes 7 x 9, 8 x 10, 11 x 13, and 12 x 14 mm. Designed with a flare-nut feature, these wrenches grip the sides of the nut rather than the corners, preventing damage to both the nut and fitting during tightening or loosening. The compact design with a short handle offers improved handling and maneuverability in tight spaces. Each wrench features a straight panel and a ring stop that securely holds the nut. Finished with a satin chrome coating for durability and corrosion resistance ensures reliable performance for professional use.
Features & Benefits
Flare-nut: grip the sides of the nut instead of the corners This ensures that the nut and fitting remain undamaged while tightening or loosening
Compact: short handle for better handling straight panel
Ring stop: the ring also holds the key to the nut
Satin chrome finish
Lifetime guarantee
Applications
The FACOM flare nut wrench is a versatile tool ideal for automotive repair, plumbing, construction, manufacturing, HVAC, aerospace and industrial maintenance.
Composition
Set of 4 pipe spanners
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
ISO 691
相关链接
- Facom 14-Piece Spanner Set, 7 to 19 mm
- Facom 14-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 14-Piece Ring Spanner Set, 6 x 7 to 38 x 42 mm
- Facom 6-Piece Spanner Set, 8 to 14 mm
- Facom 14-Piece Spanner Set, 6 to 24 mm
- Facom 6-Piece Spanner Set, 7 to 17 mm
- Facom 12-Piece Spanner Set, 7 to 19 mm
- Facom 7-Piece Spanner Set, 6 To 19 mm