Stanley 41-Piece Ratchet Socket Set, 14, 13, 11, 8, 10, 16, 17, 19 mm, 12, 18, Chrome
- RS庫存編號:
- 279-2296
- 製造零件編號:
- STMT82832-1
- 製造商:
- Stanley
小計(1 盒,共 1 件)*
HK$1,474.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | HK$1,474.70 |
* 參考價格
- RS庫存編號:
- 279-2296
- 製造零件編號:
- STMT82832-1
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Set Type | Combination Spanner | |
| Product Type | Ratchet Socket Set | |
| Sizes in Set | 14, 13, 11, 8, 10, 16, 17, 19 mm, 12, 18 | |
| Number of Pieces | 41 | |
| Material | Chrome | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Set Type Combination Spanner | ||
Product Type Ratchet Socket Set | ||
Sizes in Set 14, 13, 11, 8, 10, 16, 17, 19 mm, 12, 18 | ||
Number of Pieces 41 | ||
Material Chrome | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
豁免
- COO (Country of Origin):
- CN
The Stanley SET OF 1/4 inch and 1/2 inch Sockets plus Combination Spanners with a large metal release button and a bi-material handle and non-slip finger locations is very efficient and easy to use.
Quick and easy socket ejection
Reverse direction with one hand
相关链接
- Stanley 7-Piece Combination Wrench Set 19 14 12 Chrome Vanadium Steel
- Stanley 12-Piece Combination Wrench Set 9 14 16 17 19 10, Chrome Vanadium Steel
- Facom 8-Piece Combination Ratchet Spanner Set Chrome
- BETA 2-Piece Ratchet Spanner Set 8 x 10/12 x 13 mm, Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Stanley 7-Piece Wrench Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel