Ceratech SPE-BIO-NUMBER5-BK 5W White Speaker
- RS庫存編號:
- 162-400
- 製造零件編號:
- SPE-BIO-NUMBER5-WH
- 製造商:
- Ceratech
小計(1 件)*
HK$502.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$502.30 |
* 參考價格
- RS庫存編號:
- 162-400
- 製造零件編號:
- SPE-BIO-NUMBER5-WH
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Product Type | Speaker | |
| Output Power | 5W | |
| Colour | White | |
| Height | 75mm | |
| Depth | 225mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Product Type Speaker | ||
Output Power 5W | ||
Colour White | ||
Height 75mm | ||
Depth 225mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
- COO (Country of Origin):
- CN
The Ceratech Stylish biodegradable rechargeable Bluetooth speaker set featuring a large internal battery capable of up to 6 hours playback on one charge. The speaker features a bioplastic shell finished with a bamboo front giving an excellent finish and offering ideal portability. It has many other features such as an integrated microphone for hands free calls and one touch buttons for audio control and playback.
Wireless Bluetooth 5.0 connectivity with up to 10M range
Sleek Danish-inspired design featuring exposed speakers and bamboo front
Rechargeable 1200mAh internal lithium battery
Premium stereo drivers for excellent sound quality
相关链接
- Ceratech SPE-BIO-NUMBER5-BK 5W Black Speaker
- Ceratech SPE-BIO-NUMBER5-BK 5W Green Speaker
- Ceratech SPE-BIO-NUMBER5-BK 5W Blue Speaker
- Ceratech SPE-3610-UBK 11W Black 90 Hz
- Ceratech SPE-SCANDIW-100 3W Light Wood Speaker Set, 4 Ω
- Visaton 5W Horn Speaker 120 Hz, IP63
- Visaton 5W Horn Speaker 85 Hz, IP63
- Ceratech HEA-BIO-SOUND-WHT White On Ear Headphones Bluetooth