Ceratech SPE-BIO-NUMBER5-BK 5W Black Speaker

小計(1 件)*

HK$502.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$502.30

* 參考價格

RS庫存編號:
162-403
製造零件編號:
SPE-BIO-NUMBER5-BL
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Speaker

Output Power

5W

Colour

Black

Width

80mm

Standards/Approvals

RoHS

Depth

225mm

Height

75mm

COO (Country of Origin):
CN
The Ceratech Stylish biodegradable rechargeable Bluetooth speaker set featuring a large internal battery capable of up to 6 hours playback on one charge. The speaker features a bioplastic shell finished with a bamboo front giving an excellent finish and offering ideal portability. It has many other features such as an integrated microphone for hands free calls and one touch buttons for audio control and playback.

Wireless Bluetooth 5.0 connectivity with up to 10M range

Sleek Danish-inspired design featuring exposed speakers and bamboo front

Rechargeable 1200mAh internal lithium battery

Premium stereo drivers for excellent sound quality

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。