Ceratech SPE-3610-UBK 11W Black, White Speaker 18000 Hz, 90 Hz
- RS庫存編號:
- 163-446
- 製造零件編號:
- SPE-3610-UBK
- 製造商:
- Ceratech
小計(1 件)*
HK$196.70
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$196.70 |
* 參考價格
- RS庫存編號:
- 163-446
- 製造零件編號:
- SPE-3610-UBK
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Product Type | Speaker | |
| Output Power | 11W | |
| Colour | Black, White | |
| Wired/Wireless | Wired | |
| Width | 100.5mm | |
| Height | 134mm | |
| Standards/Approvals | RoHS | |
| Depth | 115mm | |
| Maximum Frequency Response | 18000Hz | |
| Minimum Frequency Response | 90Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Product Type Speaker | ||
Output Power 11W | ||
Colour Black, White | ||
Wired/Wireless Wired | ||
Width 100.5mm | ||
Height 134mm | ||
Standards/Approvals RoHS | ||
Depth 115mm | ||
Maximum Frequency Response 18000Hz | ||
Minimum Frequency Response 90Hz | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 3610 USB powered speaker set is a 2.1 speaker system, meaning it has a dedicated subwoofer and two satellite speakers providing premium sound quality. The speaker set has a great sound range offering deep base sound and high treble for optimum audio experience. The 3610 Includes an integrated bass control dial on the front of the subwoofer so that you can tune your listening experience.
3.5mm jack plug audio connection
2.1 Speaker set with 5W RMS subwoofer and two x 3W satellite speakers
50mm drivers in satellite speakers and 70mm driver in subwoofer
Volume and bass adjustment dials on the front of the subwoofer
Excellent frequency range from 90 to 18000 Hz
Compact space saving design
相关链接
- Ceratech SPE-BIO-NUMBER5-BK 5W Black Speaker
- Ceratech SPE-BIO-NUMBER5-BK 5W Green Speaker
- Ceratech SPE-BIO-NUMBER5-BK 5W White Speaker
- Visaton 30W Horn Speaker 70 Hz
- Ceratech SPE-BIO-NUMBER5-BK 5W Blue Speaker
- Visaton 40W Horn Speaker 150 Hz, IP44
- Visaton 15W Horn Speaker 75 Hz, IP64
- Visaton 70W Horn Speaker, 8 Ω 18000 Hz