nVent SCHROFF MultipacPRO Series 1 U Sub Rack, Aluminium
- RS庫存編號:
- 563-751
- Distrelec 貨號:
- 110-41-802
- 製造零件編號:
- 20860622
- 製造商:
- nVent SCHROFF
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,329.80
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,329.80 |
* 參考價格
- RS庫存編號:
- 563-751
- Distrelec 貨號:
- 110-41-802
- 製造零件編號:
- 20860622
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Series | MultipacPRO | |
| Product Type | Sub Rack | |
| Rack Unit | 1U | |
| Colour | Grey | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Series MultipacPRO | ||
Product Type Sub Rack | ||
Rack Unit 1U | ||
Colour Grey | ||
Material Aluminium | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The nVent-SCHROFF Complete chassis offers a robust housing solution for various electronic components. Designed from aluminium, it facilitates easy assembly while ensuring compliance with industry standards.
Constructed from Durable aluminium for enhanced strength
Detachable rear panel allows for convenient machining
Accommodates 19 inch and ATX power supplies with a clearance of up to 35 mm
Provides effective EMC shielding of approximately 30 dB(A) at 1 GHz
相关链接
- nVent SCHROFF MultipacPRO Series 1 U Sub Rack 220 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Sub Rack 400 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 340 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 280 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 400 mm Depth