nVent SCHROFF MultipacPRO Series 4 U Sub Rack, Aluminium, 400 mm Depth
- RS庫存編號:
- 563-789
- Distrelec 貨號:
- 110-89-882
- 製造零件編號:
- 20860633
- 製造商:
- nVent SCHROFF
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,748.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,748.40 |
* 參考價格
- RS庫存編號:
- 563-789
- Distrelec 貨號:
- 110-89-882
- 製造零件編號:
- 20860633
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Rack Unit | 4U | |
| Series | MultipacPRO | |
| Product Type | Sub Rack | |
| Depth | 400mm | |
| Colour | Grey | |
| Material | Aluminium | |
| Height | 177mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Rack Unit 4U | ||
Series MultipacPRO | ||
Product Type Sub Rack | ||
Depth 400mm | ||
Colour Grey | ||
Material Aluminium | ||
Height 177mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The nVent-SCHROFF Complete chassis crafted from aluminium, designed for robust performance in housing electronic equipment. Its features ensure compatibility with various components within Compact dimensions, particularly suitable for standardised installations.
Detachable rear panel enables easy machining
EMC shielding of approximately 30 dB(A) at 1 GHz ensures enhanced signal integrity
In accordance with IEC 60297-3-100, -101, -105 standards for secure installations
Accommodates 19 inch and ATX power supplies with a clearance of up to 35 mm
相关链接
- nVent SCHROFF MultipacPRO Series 4 U Sub Rack 400 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Sub Rack 220 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 340 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 280 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Sub Rack, Aluminium
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 280 mm Depth