nVent SCHROFF Multipac Series 2 U Sub Rack, Aluminium, Extruded Aluminium, 340 mm Depth

小計(1 件)*

HK$715.10

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
  • 加上 35 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$715.10

* 參考價格

RS庫存編號:
469-1111
Distrelec 貨號:
152-46-855
製造零件編號:
20860-212
製造商:
nVent SCHROFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent SCHROFF

Series

Multipac

Product Type

Sub Rack

Rack Unit

2U

Depth

340mm

Colour

Natural

Material

Aluminium, Extruded Aluminium

Standards/Approvals

No

Height

88.1mm

COO (Country of Origin):
DE

Basic Assembly


Accommodates PCBs (horizontally) or non-standard components on a chassis

Extruded aluminium construction

Slotted side panels to fix chassis plates at variable heights and depths

HF-shielding can be fitted

Protection IP20 to IEC/EN 60529 (with closed covers)

Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish

Comprises one front and one rear panel, two side panels, one assembly kit

Note

Handles, Cover plates, EMC gasket kit and Chassis plates need to be ordered separately

Standards

IEC 60297-3/DIN 41 494-5

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。