nVent SCHROFF Multipac Series 1 U Sub Rack, Aluminium, Extruded Aluminium, 280 mm Depth
- RS庫存編號:
- 469-1177
- Distrelec 貨號:
- 152-46-814
- 製造零件編號:
- 20860202
- 製造商:
- nVent SCHROFF
小計(1 件)*
HK$527.80
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
- 加上 10 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$527.80 |
* 參考價格
- RS庫存編號:
- 469-1177
- Distrelec 貨號:
- 152-46-814
- 製造零件編號:
- 20860202
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Product Type | Sub Rack | |
| Rack Unit | 1U | |
| Series | Multipac | |
| Depth | 280mm | |
| Colour | Natural | |
| Material | Aluminium, Extruded Aluminium | |
| Standards/Approvals | No | |
| Height | 43.7mm | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Product Type Sub Rack | ||
Rack Unit 1U | ||
Series Multipac | ||
Depth 280mm | ||
Colour Natural | ||
Material Aluminium, Extruded Aluminium | ||
Standards/Approvals No | ||
Height 43.7mm | ||
- COO (Country of Origin):
- DE
Basic Assembly
Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit
Note
Handles, Cover plates, EMC gasket kit and Chassis plates need to be ordered separately
Standards
IEC 60297-3/DIN 41 494-5
相关链接
- nVent SCHROFF Multipac Series 2 U Sub Rack Extruded Aluminium, 280 mm Depth
- nVent SCHROFF Multipac Series 1 U Sub Rack Extruded Aluminium, 220 mm Depth
- nVent SCHROFF Multipac Series 1 U Sub Rack Extruded Aluminium, 340 mm Depth
- nVent SCHROFF Multipac Series 2 U Sub Rack Extruded Aluminium, 340 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 280 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 84 HP, 280 mm Depth
- nVent SCHROFF 20860 Series 2 U Rack Mount Chassis 84 HP, 280 mm Depth