MEAN WELL Non-Isolated Switching Regulator, PCB, 5V dc Output Voltage, 1 A Output Current

小計(1 件)*

HK$29.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 138 件從 2026年8月24日 起發貨
  • 加上 116 件從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$29.40

* 參考價格

RS庫存編號:
149-560
Distrelec 貨號:
303-66-688
製造零件編號:
N7805-1C
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

Non-Isolated Switching Regulator

Output Voltage 1

5V dc

Output Current

1A

Mount Type

PCB

Number of Outputs

1

Power

15W

Efficiency

96%

Ripple and Noise

100mV Pk-Pk

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Series

N78

Output Voltage 2

5V dc

Number of Pins

3

Line Regulation

±0.3 %

Standards/Approvals

RoHS Status: Exempt, EAC TP TC 020/2011

Depth

17.5mm

Weight

5.5g

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

MTBF

1800kH

豁免

COO (Country of Origin):
TW
The MEANWELL compact DC-DC power supply with a wide input range and high efficiency up to 96%. It is designed to replace LM78xx/LM79xx linear regulators with its pin-out compatible design. With features like support for negative output and low ripple and noises, this power supply is ideal for various applications.

Compact size and pin-out compatible with LM78xx/LM79xx linear regulators

High efficiency up to 96%, no heatsink required

Wide input range up to 36V

Support for negative output

Operating temperature range of -40 to 85°C

Complies to BS EN/EN55032 radiated Class B without additional components

Protections Short circuit/ Overload/ Over temperature

Low ripple and noises with 3 years warranty

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。