MEAN WELL Non-Isolated Switching Regulator, PCB, 12V dc Output Voltage, 1 A Output Current

小計(1 件)*

HK$45.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 214 件從 2026年8月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$45.00

* 參考價格

RS庫存編號:
149-705
Distrelec 貨號:
303-66-697
製造零件編號:
N7812-1CW
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Output Voltage 1

12V dc

Product Type

Non-Isolated Switching Regulator

Output Current

1A

Mount Type

PCB

Number of Outputs

1

Power

15W

Efficiency

96%

Ripple and Noise

100mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Output Voltage 2

5V

Series

N78

Number of Pins

3

Line Regulation

±0.3 %

Standards/Approvals

EAC TP TC 020/2011, RoHS Status: Exempt

Depth

17.5mm

Weight

5.5g

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

MTBF

1800kH

豁免

COO (Country of Origin):
TW
The MEANWELL DC-DC Power Supply is a high efficiency switching regulator suitable to replace LM78xx/LM79xx linear regulators. With a wide input range and compact size, it boasts high efficiency up to 96% without the need for a heatsink. This converter features short circuit, overload, and over temperature protections, along with low ripple and noise levels. It is designed to operate within a wide temperature range, making it a versatile and reliable power supply option for various applications.

High efficiency switching regulator

Pin-out compatible with LM78xx/LM79xx linear regulators

Compact size for easy installation

Wide input range up to 36V

Supports negative output

Wide operating temperature range of -40 to 85°C

Complies to BS EN/EN55032 radiated Class B without additional components

Short circuit, overload, and over temperature protections

Low ripple and noise levels

3 years warranty for added peace of mind

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。