MEAN WELL Non-Isolated Switching Regulator, PCB, 9V dc Output Voltage 12V dc, 1 A Output Current

小計(1 件)*

HK$43.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 6 件從 2026年8月24日 起裝運發貨
  • 加上 39 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$43.10

* 參考價格

RS庫存編號:
149-707
Distrelec 貨號:
303-66-693
製造零件編號:
N7809-1CW
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

Non-Isolated Switching Regulator

Output Voltage 1

9V dc

Output Current

1A

Mount Type

PCB

Number of Outputs

1

Power

15W

Efficiency

95%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

N78

Standards/Approvals

EAC TP TC 020/2011

Maximum Input Voltage

12V dc

MTBF

1800kH

豁免

COO (Country of Origin):
TW
The MEANWELL DC-DC Power Supply is a high efficiency switching regulator that can replace LM78xx/LM79xx linear regulators. With a compact size, high efficiency up to 96%, and wide input range of up to 36V, this power supply requires no heatsink and is suitable for various applications. It also features short circuit, overload, and over temperature protections, along with low ripple and noise levels. Ideal for users looking for a reliable and efficient power supply solution.

Compact size with high efficiency up to 96%

Pin-out compatible with LM78xx/LM79xx linear regulators

Supports negative output and wide input range up to 36V

Operating temperature range of -40 to 85°C

Complies to BS EN/EN55032 radiated Class B without additional components

3 years warranty for added peace of mind

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。