MEAN WELL Non-Isolated Switching Regulator, PCB, 15V dc Output Voltage, 1 A Output Current
- RS庫存編號:
- 149-703
- Distrelec 貨號:
- 303-66-701
- 製造零件編號:
- N7815-1CW
- 製造商:
- MEAN WELL
小計(1 件)*
HK$41.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 6 件從 2026年12月14日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$41.80 |
* 參考價格
- RS庫存編號:
- 149-703
- Distrelec 貨號:
- 303-66-701
- 製造零件編號:
- N7815-1CW
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Output Voltage 1 | 15V dc | |
| Product Type | Non-Isolated Switching Regulator | |
| Output Current | 1A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Power | 15W | |
| Efficiency | 96% | |
| Ripple and Noise | 400mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 5V dc | |
| Number of Pins | 3 | |
| Series | N78 | |
| Line Regulation | ±0.3 % | |
| Depth | 17.5mm | |
| Standards/Approvals | RoHS Status: Exempt, EAC TP TC 020/2011 | |
| Weight | 5.5g | |
| Maximum Input Voltage | 12V dc | |
| MTBF | 1800kH | |
| Minimum Input Voltage | 12V dc | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Output Voltage 1 15V dc | ||
Product Type Non-Isolated Switching Regulator | ||
Output Current 1A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Power 15W | ||
Efficiency 96% | ||
Ripple and Noise 400mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 5V dc | ||
Number of Pins 3 | ||
Series N78 | ||
Line Regulation ±0.3 % | ||
Depth 17.5mm | ||
Standards/Approvals RoHS Status: Exempt, EAC TP TC 020/2011 | ||
Weight 5.5g | ||
Maximum Input Voltage 12V dc | ||
MTBF 1800kH | ||
Minimum Input Voltage 12V dc | ||
豁免
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Power Supply is a high efficiency switching regulator designed to replace LM78xx/LM79xx linear regulators. With a compact size and pin-out compatibility with LM78xx/LM79xx IC, this power supply offers high efficiency up to 96% without the need for a heatsink. It features a wide input range up to 36V, support for negative output, and operates within a temperature range of -40 to 85°C. It is designed to comply with BS EN/EN55032 radiated Class B standards without any additional components, and comes with protections for short circuit, overload, and over temperature. With low ripple and noise, this power supply also offers a 3-year warranty for reliability.
Compact size and pin-out compatibility with LM78xx/LM79xx linear regulators
High efficiency up to 96% without the need for a heatsink
Wide input range up to 36V
Operating temperature range of -40 to 85°C
Compliance with BS EN/EN55032 radiated Class B standards
Protections for short circuit, overload, and over temperature
Low ripple and noise for clean power output
3-year warranty for peace of mind
相关链接
- MEAN WELL Non-Isolated Switching Regulator 15V dc Output Voltage 1 Outputs
- MEAN WELL Non-Isolated Switching Regulator 3.3V dc Output Voltage 1 Outputs
- MEAN WELL Non-Isolated Switching Regulator 12V dc Output Voltage 1 Outputs
- MEAN WELL Non-Isolated Switching Regulator 9V dc Output Voltage 12V dc 1 Outputs
- MEAN WELL Non-Isolated Switching Regulator 9V dc Output Voltage 1 Outputs
- MEAN WELL Non-Isolated Switching Regulator 5V dc Output Voltage 1 Outputs
- MEAN WELL Non-Isolated Switching Regulator 5V dc Output Voltage 1 Outputs
- MEAN WELL N78 Adjustable Non-Isolated DC/DC Converter