Fluke calibration 4181-256 Temperature Calibrator

小計(1 件)*

HK$84,267.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2027年2月04日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$84,267.20

* 參考價格

RS庫存編號:
284-2713
製造零件編號:
4181-256
製造商:
Fluke calibration
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke calibration

Calibrator Type

Infrared Calibrator

Product Type

Temperature Calibrator

Accuracy

±0.35 °C

Temperature Scale

Centigrade

Minimum Thermocouple Temperature

+35°C

Maximum Thermocouple Temperature

+500°C

Length

216mm

Height

356mm

Weight

9.5kg

Standards/Approvals

NVLAP accredited

Width

241mm

Plug Type

AC

COO (Country of Origin):
US

Fluke Temperature Calibrator, ±0.35°C Accuracy, +500°C Maximum Thermocouple Temperature - 4181-256


This temperature calibrator is a precision infrared instrument designed for industrial temperature verification and thermocouple checks. It provides a controlled radiative source for calibrating non-contact sensors and supporting temperature measurement workflows within laboratories and field environments. The unit connects to the mains via an AC plug and is NVLAP-accredited, making it suitable for settings that require validated calibration equipment.

Features and Benefits:


• ±0.35 °C accuracy supports tight measurement tolerances
• Operates with thermocouples from 35°C to 500°C, enabling wide-range checks
• Precision infrared calibrator design for stable non-contact output
• Maximum thermocouple temperature +500°C allows high-temperature validation
• Portable temperature calibrator, 9.5 kg, for straightforward transportation

Applications


• Suitable for on-site sensor verification in manufacturing plants
• Ideal for calibrating infrared thermometers and pyrometers
• Used with maintenance teams for routine temperature system checks
• Can be used for laboratory-traceable calibration procedures

What are the weight and portability considerations for field use?


The unit weighs 9.5 kg, providing a balance between rugged construction and ease of transport for technicians conducting off-site calibrations.

Which temperature range is available for thermocouple comparison?


Thermocouple comparisons can be performed from 35°C up to +500°C, covering typical process and high-temperature sensor checks.

What accreditation supports use in formal calibration workflows?


The device carries NVLAP accreditation, allowing integration into accredited calibration programmes requiring traceable results.

How does the unit receive power on site?


The calibrator is designed with an AC plug for connection to standard mains supplies in industrial and laboratory locations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。