Fluke calibration 9100S-A-256 Temperature Calibrator
- RS庫存編號:
- 284-2718
- 製造零件編號:
- 9100S-A-256
- 製造商:
- Fluke calibration
小計(1 件)*
HK$29,897.20
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 2 件從 2027年1月28日 起裝運發貨
- 加上 3 件從 2027年2月25日 起發貨
- 加上 5 件從 2027年3月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$29,897.20 |
* 參考價格
- RS庫存編號:
- 284-2718
- 製造零件編號:
- 9100S-A-256
- 製造商:
- Fluke calibration
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke calibration | |
| Calibrator Type | Drywell Calibrator | |
| Resolution | 0.1 °C | |
| Product Type | Temperature Calibrator | |
| Accuracy | ±0.25°C | |
| Thermocouple Type | RTD | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Minimum Thermocouple Temperature | 10°C | |
| Maximum Thermocouple Temperature | 375°C | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Weight | 1kg | |
| Length | 150mm | |
| Height | 57mm | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke calibration | ||
Calibrator Type Drywell Calibrator | ||
Resolution 0.1 °C | ||
Product Type Temperature Calibrator | ||
Accuracy ±0.25°C | ||
Thermocouple Type RTD | ||
Temperature Scale Centigrade, Fahrenheit | ||
Minimum Thermocouple Temperature 10°C | ||
Maximum Thermocouple Temperature 375°C | ||
Width 125mm | ||
Standards/Approvals No | ||
Weight 1kg | ||
Length 150mm | ||
Height 57mm | ||
- COO (Country of Origin):
- US
The Fluke handheld dry well is simple and convenient. Anyone can learn to use one in less than 15 minutes. It has a range to 375 °C (707 °F) and is perfect for checking RTDs, thermocouples, and small bimetal thermometers in the field.
Smallest dry-wells in the world
Ranges from 35 °C to 375 °C
Accuracy to ±0.25 °C, stability of ±0.25 °C at 50 °C
RS-232 interface
相关链接
- Fluke calibration 9100S/RS-A-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 9100S-D-256 Temperature Calibrator
- Fluke calibration 9100S-C-256 Temperature Calibrator
- Fluke calibration 9103-A-256 Temperature Calibrator
- Fluke calibration 6102-256 Temperature Calibrator
- Fluke calibration 4180-256 Temperature Calibrator
- Fluke calibration 4181-256 Temperature Calibrator