Fluke calibration 6102-256 Temperature Calibrator
- RS庫存編號:
- 284-2716
- 製造零件編號:
- 6102-256
- 製造商:
- Fluke calibration
小計(1 件)*
HK$66,563.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$66,563.00 |
* 參考價格
- RS庫存編號:
- 284-2716
- 製造零件編號:
- 6102-256
- 製造商:
- Fluke calibration
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke calibration | |
| Resolution | 0.01 °C | |
| Calibrator Type | Fluke Calibration 6102/7102/7103 Micro Bath | |
| Product Type | Temperature Calibrator | |
| Accuracy | ±0.25°C | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Power Source | 1.8 A or 230 V ac (±10%), 0.9 A, 400 W, 2.3 A or 230 V ac (±10%), 94 to 234 V ac, 270 W, 1.1 A, 115 V ac (±10%), 200 W | |
| Minimum Thermocouple Temperature | -30°C | |
| Maximum Thermocouple Temperature | 200°C | |
| Weight | 9.8kg | |
| Standards/Approvals | traceable calibration | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke calibration | ||
Resolution 0.01 °C | ||
Calibrator Type Fluke Calibration 6102/7102/7103 Micro Bath | ||
Product Type Temperature Calibrator | ||
Accuracy ±0.25°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Power Source 1.8 A or 230 V ac (±10%), 0.9 A, 400 W, 2.3 A or 230 V ac (±10%), 94 to 234 V ac, 270 W, 1.1 A, 115 V ac (±10%), 200 W | ||
Minimum Thermocouple Temperature -30°C | ||
Maximum Thermocouple Temperature 200°C | ||
Weight 9.8kg | ||
Standards/Approvals traceable calibration | ||
- COO (Country of Origin):
- US
The Fluke Micro-Baths are maximized for true fluid-bath performance. With a 48 mm (1.9-inch) diameter, 140 mm (5.5-inch) deep tank, a Micro-Bath can calibrate any type of sensor including short, square, or odd-shaped sensors. The problems of fit and immersion are virtually eliminated by using a fluid medium rather than a dry-block calibrator. Micro-Baths are perfect for liquid-in-glass and bimetal thermometers.
Micro-Baths for calibration of thermometers and sensors that do not fit in block calibrators
相关链接
- Fluke calibration 4180-256 Temperature Calibrator
- Fluke calibration 4181-256 Temperature Calibrator
- Fluke calibration 9102S-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 9100S-D-256 Temperature Calibrator
- Fluke calibration 9102S/RS-256 Temperature Calibrator
- Fluke calibration 9103-A-256 Temperature Calibrator
- Fluke calibration 9100S-A-256 Temperature Calibrator