West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 48V ac PID Controller
- RS庫存編號:
- 612-5414
- 製造零件編號:
- P8010-2101-0200
- 製造商:
- West Instruments
小計(1 件)*
HK$4,003.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,003.30 |
* 參考價格
- RS庫存編號:
- 612-5414
- 製造零件編號:
- P8010-2101-0200
- 製造商:
- West Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | West Instruments | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac | |
| Auxiliary Power Supply | 24 W | |
| Display Type | LED | |
| Maximum Voltage | 280V | |
| Width | 48mm | |
| Standards/Approvals | UL & ULC recognised, CE | |
| Length | 96mm | |
| IP Rating | IP66, IP20 | |
| Mount Type | DIN Rail | |
| Series | P8010 | |
| Panel Depth | 100mm | |
| 選取全部 | ||
|---|---|---|
品牌 West Instruments | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac | ||
Auxiliary Power Supply 24 W | ||
Display Type LED | ||
Maximum Voltage 280V | ||
Width 48mm | ||
Standards/Approvals UL & ULC recognised, CE | ||
Length 96mm | ||
IP Rating IP66, IP20 | ||
Mount Type DIN Rail | ||
Series P8010 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- GB
West 8010+ Process Indicator
The 8010+ is a digital panel process indicator which provides a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.
The 8010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).
The instrument provides a user selectable dual colour display option with fixed red or green displays or a green to red colour change when an alarm condition occurs.
• Up to 5 outputs
• Plug-in Output Modules for SSR driver, Triac, Relay and linear outputs – easily field changeable
• Self-recognition of option boards – promotes simple, error free set-up
• Optional alarms relays are selectable as latching or non-latching.
• 10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs
• PC Configurator with easy to use wizard suits both novice and experienced users
• Jumperless configuration
• Modbus and ASCII Communications
• Multi-point Scaling and Tare features included as standard
West Instruments Plus Series Process Indicators
相关链接
- West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 24V ac/dc PID Controller
- West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V ac PID Controller
- West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 5 Output SSR 48V ac/dc On-Off
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Relay 48V PID Controller
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments P6100 Temperature Control Module On-Off
- West Instruments P6100 Temperature Control Module 1 Input PID Controller