Vero Technologies 1.3 mm White Terminal Post
- RS庫存編號:
- 631-9603
- 製造零件編號:
- WP7256
- 製造商:
- Vero Technologies
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个 (以毎盒:250)
HK$72.50
- RS庫存編號:
- 631-9603
- 製造零件編號:
- WP7256
- 製造商:
- Vero Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vero Technologies | |
| Colour | White | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.3mm | |
| Insulated | Yes | |
| Body Material | Brass | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Vero Technologies | ||
Colour White | ||
Product Type Terminal Post | ||
Hole Diameter 1.3mm | ||
Insulated Yes | ||
Body Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Vero Technologies PCB Terminal Pin
The Vero Technologies PCB terminal pin is a press-fit, double-sided pin. It has a diameter of 1mm.
Features and Benefits
Dull tin finish
Brass material
Overall length is 10.3mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- Vero Technologies 1.3 mm White Terminal Post
- Vero Technologies 1.02 mm White Terminal Post
- Vero Technologies 1 mm White Terminal Post
- Vero Technologies 1.3 mm White PCB Terminal
- Vero Technologies Terminal Post
- Vero Technologies 1.32 mm Terminal Post
- Vero Technologies 1.32 mm Red Terminal Post
- Vero Technologies 1.02 mm Red Terminal Post