Wera Threading Tap, M4 Thread, Metric Standard
- RS庫存編號:
- 266-6566
- 製造零件編號:
- 05104667001
- 製造商:
- Wera
小計(1 件)*
HK$91.00
訂單超過 HK$250.00 免費送貨
有庫存
- 46 件準備從其他地點送貨
- 加上 46 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$91.00 |
* 參考價格
- RS庫存編號:
- 266-6566
- 製造零件編號:
- 05104667001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Sub Type | Single Tap Bit | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 35mm | |
| Shank Length | 24mm | |
| Shank Diameter | 4mm | |
| Standards/Approvals | DIN ISO 1173 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Sub Type Single Tap Bit | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 35mm | ||
Shank Length 24mm | ||
Shank Diameter 4mm | ||
Standards/Approvals DIN ISO 1173 | ||
豁免
- COO (Country of Origin):
- CN
844 Single Tap Bits, 4 x 35 mm
The High quality tap cutting bit by Wera. To cut metric threads. The hexagonal shaft ensures very good power transfer. The finely-tuned material elasticity provides for great durability. Perfect chip removal and a low tilt risk. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Hex shaft for very good power transfer
Finely-tuned material elasticity for great durability
Very good centring properties
Perfect chip removal
Precise return movement
Application:
For cutting metric threads Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 holders
相关链接
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- EXACT Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard