United Automation A11206E, Adjustable Switching Regulator 2.5 kV 41 A, 17 A
- RS庫存編號:
- 628-586
- 製造零件編號:
- A11206E
- 製造商:
- United Automation
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$529.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$529.10 | - |
| 5 + | HK$518.50 | 2% |
* 參考價格
- RS庫存編號:
- 628-586
- 製造零件編號:
- A11206E
- 製造商:
- United Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | United Automation | |
| Rated Average On-State Current Irms | 17A | |
| Product Type | Adjustable Switching Regulator | |
| Repetitive Peak Reverse Voltage VDRM | 2.5kV | |
| Surge Current Rating | 41A | |
| Maximum Operating Temperature | 70°C | |
| Length | 55mm | |
| Series | QLC | |
| Width | 59mm | |
| Standards/Approvals | RoHS, EMC Directive, Low Voltage Directive (LVD), BS7671 | |
| Height | 32mm | |
| 選取全部 | ||
|---|---|---|
品牌 United Automation | ||
Rated Average On-State Current Irms 17A | ||
Product Type Adjustable Switching Regulator | ||
Repetitive Peak Reverse Voltage VDRM 2.5kV | ||
Surge Current Rating 41A | ||
Maximum Operating Temperature 70°C | ||
Length 55mm | ||
Series QLC | ||
Width 59mm | ||
Standards/Approvals RoHS, EMC Directive, Low Voltage Directive (LVD), BS7671 | ||
Height 32mm | ||
- COO (Country of Origin):
- GB
The United Automation Variable AC Regulator designed to maintain voltage stability within a compatible range for your electrical components. Specifically
crafted variable regulators for quartz lamps ensure precise control and stabilization of voltage supplied to lamps, optimizing performance in various applications.
Versatile voltage control
High inrush current handling
Optional extras for front panel mounting
相关链接
- United Automation A13113E 17 A
- United Automation A14117E 17 A
- United Automation A13205E 17 A
- United Automation A11215E 17 A
- United Automation A12201E, Adjustable Switching Regulator 17 A
- United Automation A14223E 15 A
- United Automation A14232E 15 A
- United Automation A12204E, Adjustable Switching Regulator 400 A