United Automation A11215E, Adjustable Switching Regulator 2.5 kV 26 A, 17 A
- RS庫存編號:
- 628-587
- 製造零件編號:
- A11215E
- 製造商:
- United Automation
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$846.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$846.90 | - |
| 5 + | HK$830.00 | 1% |
* 參考價格
- RS庫存編號:
- 628-587
- 製造零件編號:
- A11215E
- 製造商:
- United Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | United Automation | |
| Product Type | Adjustable Switching Regulator | |
| Rated Average On-State Current Irms | 17A | |
| Repetitive Peak Reverse Voltage VDRM | 2.5kV | |
| Surge Current Rating | 26A | |
| Maximum Operating Temperature | 65°C | |
| Width | 58mm | |
| Series | QLC | |
| Standards/Approvals | RoHS, EMC Directive, Low Voltage Directive (LVD), BS7671 | |
| Length | 65mm | |
| Height | 41mm | |
| 選取全部 | ||
|---|---|---|
品牌 United Automation | ||
Product Type Adjustable Switching Regulator | ||
Rated Average On-State Current Irms 17A | ||
Repetitive Peak Reverse Voltage VDRM 2.5kV | ||
Surge Current Rating 26A | ||
Maximum Operating Temperature 65°C | ||
Width 58mm | ||
Series QLC | ||
Standards/Approvals RoHS, EMC Directive, Low Voltage Directive (LVD), BS7671 | ||
Length 65mm | ||
Height 41mm | ||
- COO (Country of Origin):
- GB
The United Automation Variable AC Regulator ensure stable power for your electrical systems with our Variable Phase Angle Regulators. Designed to regulate voltages and control power flow, these compact units are perfect for a variety of applications, including ovens, restaurants, and quartz lamps. With adjustable outputs and robust construction, they provide precise voltage control and can handle high inrush currents with ease. Optional features like on/off switches and adhesive labels make installation a breeze.
Single hole fixing for easy installation
Robust and compact design ensures durability
Equipped with a large triac for inrush protection
Suitable for both 230V and 110V single phase mains driven loads
相关链接
- United Automation A13113E 17 A
- United Automation A14117E 17 A
- United Automation A13205E 17 A
- United Automation A11206E 17 A
- United Automation A12201E, Adjustable Switching Regulator 17 A
- United Automation A14223E 15 A
- United Automation A14232E 15 A
- United Automation A12204E, Adjustable Switching Regulator 400 A