United Automation A14232E, Adjustable Switching Regulator 2.5 kV 250 A, 15 A

享受批量購買折扣

額外添加5件可節省HK$51.00

查看批量定價選項

小計(1 件)*

HK$513.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$513.30-
5 +HK$503.10HK$51.00

* 參考價格

RS庫存編號:
628-629
製造零件編號:
A14232E
製造商:
United Automation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

United Automation

Product Type

Adjustable Switching Regulator

Rated Average On-State Current Irms

15A

Repetitive Peak Reverse Voltage VDRM

2.5kV

Surge Current Rating

250A

Mount Type

Panel Mount

Maximum Operating Temperature

65°C

Series

QVR/S

Height

41mm

Length

65mm

Standards/Approvals

RoHS, CE, REACH, UKCA

Width

58mm

COO (Country of Origin):
GB
The United Automation Variable AC Regulator ensure stable power for your electrical systems with our Variable Phase Angle Regulators. Designed to regulate voltages and control power flow, these compact units are perfect for a variety of applications, including ovens, restaurants, and quartz lamps. With adjustable outputs and robust construction, they provide precise voltage control and can handle high inrush currents with ease. Optional features like on/off switches and adhesive labels make installation a breeze.

Single hole fixing for easy installation

Robust and compact design ensures durability

Equipped with a large triac for inrush protection

Suitable for both 230V and 110V single phase mains driven loads

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。