Siemens 3RA28 Series Timer Relay, 1-Contact, 90 → 240 V ac/dc 240V ac, 90 V ac, 0.05 → 100 s, 1-Function
- RS庫存編號:
- 155-998
- 製造零件編號:
- 3RA2831-1DH10
- 製造商:
- Siemens
小計(1 件)*
HK$2,513.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,513.10 |
* 參考價格
- RS庫存編號:
- 155-998
- 製造零件編號:
- 3RA2831-1DH10
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Timer Relay | |
| Time Range | 0.05 → 100 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 90 → 240 V ac/dc | |
| Supply AC Voltage | 240V ac, 90V ac | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, EAC, CE, RoHS, UL | |
| Width | 45mm | |
| Length | 74mm | |
| Height | 38mm | |
| Series | 3RA28 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Timer Relay | ||
Time Range 0.05 → 100 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 90 → 240 V ac/dc | ||
Supply AC Voltage 240V ac, 90V ac | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, EAC, CE, RoHS, UL | ||
Width 45mm | ||
Length 74mm | ||
Height 38mm | ||
Series 3RA28 | ||
- COO (Country of Origin):
- CZ
The Siemens electronic timing relay is an advanced solution designed for precise control applications. With a focus on reliability, this ON-delay relay integrates semiconductor output technology to achieve exceptional performance in a range of environments. It operates within a time range of 0.05 to 100 seconds, making it versatile for various control scenarios.
Designed for easy installation with a screw terminal interface
IP20 protection class offers adequate safety against dust and accidental contact
Wide operating temperature range allows for use in varying climates
Compliance with international standards ensures global applicability
相关链接
- Siemens 3RA28 Series Timer Relay 90 to 240 V ac/dc 240V ac 0.05 to 100 s, 1-Function
- Siemens 3RA28 Series Timer Relay 24 to 90 V ac/dc 24V ac 0.05 to 100 s, 1-Function
- Siemens 3RA28 Series Timer Relay 24 to 90 V ac/dc 24V ac 0.05 to 100 s 1 NO Switch
- Siemens 3RA28 Series Snap-On Timer Relay 24 V dc 24V ac CO Switch Configuration
- Tempatron TF48 Series Panel Timer Relay 90 to 250 V ac 250V ac 99.99 s to 9999 h
- Crydom OneDR Series DIN Rail Timer Relay 90 to 140 V ac/dc 140V ac 0.1 s to 100 h
- Releco CT2-E Series Timer Relay 90 to 265 V ac/dc 265V ac 0.2 to 30 min 1-Function
- ABB DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 to 360000 s DPDT Switch