Tempatron TF48 Series Panel Timer Relay, 2-Contact, 90 → 250 V ac 250V ac, 90 V ac, 99.99 s → 9999 h,

小計(1 件)*

HK$2,485.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,485.80

* 參考價格

RS庫存編號:
201-6979
製造零件編號:
TF48MH
製造商:
Tempatron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempatron

Product Type

Timer Relay

Function

Multifunction

Mount Type

Panel

Time Range

99.99 s → 9999 h

Number of Contacts

2

Number of Timer Functions

13

Contact Configuration

SPDT, SPST

IP Rating

IP65

Supply DC Voltage

90 → 250 V ac

Minimum Operating Temperature

0°C

Supply AC Voltage

250V ac, 90V ac

Maximum Operating Temperature

50°C

Mode

Interval

Terminal Type

Plug-In

Standards/Approvals

RoHS

Series

TF48

COO (Country of Origin):
GB
The Tempatron TF48 dual 4 digit timer relay powered from 90-250Vac is a multifunction, multi-time range time delay relay suitable for industrial applications. It has 1 changeover and 1 NO relay output and these contacts can be configured as two timed outputs, or one timed and one instantaneous output.

Green LCD display timer

13 programmable timing modes

EEPROM memory (minimum 10 years)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。